Proxxon 28481 Micromot Mutifunction Tool 100W With 34-Piece Accessories

Image Representative of Range

Proxxon 28481 Micromot Mutifunction Tool 100W With 34-Piece Accessories

MPN
28 481
Brand
Proxxon
EAN-13
4006274284814
Order Code
12-7931
Country of Origin
Luxembourg
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £99.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Proxxon Micromot IBS/E 28 481 is a multifunction power tool with a 100 W motor and 34-piece accessories set, making it versatile for various precision tasks. It includes a durable carrying case for easy transportation and storage. Typical applications include drilling, sanding, and other detailed work on small projects.
Type Multifunction tool
Height 19.30mm
Idle speed 5000 - 20000 U/min
Length 230mm
Rotational speed range 5000 - 20000 RPM
Tool Holder Collets
Weight 500g

Reviews

Be the first to submit a review

Trustpilot