Proxxon 28297 Micromot Polishers: Metal Wood & Plastic Finishing

Image Representative of Range

Proxxon 28297 Micromot Polishers: Metal Wood & Plastic Finishing

MPN
28 297
Brand
Proxxon
EAN-13
4006274282971
Order Code
12-7924
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Proxxon Micromot manufactures the 28 297 cotton, chamois, and felt polishers, ideal for detailed polishing tasks. These high-quality polishers are designed for finishing and enhancing the appearance of surfaces. Typically used in precision engineering, they are well-suited for polishing metal, plastic, and other delicate materials.
Type Polisher
Diameter 22mm
Material Cotton
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot