Proxxon 28174 Micromot Band Saw Blade 1065x5x0.4mm 24 Cogs 1 piece

Image Representative of Range

Proxxon 28174 Micromot Band Saw Blade 1065x5x0.4mm 24 Cogs 1 piece

MPN
28174
Brand
Proxxon
EAN-13
4006274281745
Order Code
12-7988
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £13.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 151 in stock

Proxxon Micromot manufactures the 28174 band saw blade, measuring 1065 x 5 x 0.4 mm with 24 cogs. This durable saw belt is suitable for the MBS 240/E band saw, designed for precision cuts on various materials. Typical applications include woodworking and model building projects.
Type Band saw blade
Dim (L x W x H) 1065 x 5 x 0.4 mm
Height 0.4mm
Length 1065mm
Number of cogs 24
Suitable For MBS 240/E
Width 5mm

Reviews

Be the first to submit a review

Trustpilot