Proxxon 28172 Bandsaw Blade Bimetal 1065x6x0.6mm Cuts Steel/Metals

MPN
28172
Brand
Proxxon
EAN-13
4006274281721
Order Code
10-3147
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 14/09/2026

Proxxon 28172 is a bimetallic band saw blade measuring 1065 x 6 x 0.6 mm. It is designed for use with the MBS 240/E band saw for precise and efficient cutting. This durable saw belt is ideal for woodworking and metalworking applications.
Type Band saw blade
Dim (L x W x H) 1065 x 6 x 0.6 mm
Height 0.6mm
Length 1065mm
Suitable For MBS 240/E
Width 6mm

Reviews

Be the first to submit a review

Trustpilot