Proxxon 28132 Micromot MS 4 Machine Vice

MPN
28132
Brand
Proxxon
EAN-13
4006274281325
Order Code
85-9964
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

Buy Proxxon Machine Vice MS 4 – a die-cast zinc vice that can be used free standing or with the Micromot drill stand, MB 140/S (85-9962).


  • Horizontal and vertical V-slots in jaw
  • Jaw width 50mm and height 10mm
  • Maximum clamping width 34mm
  • 3 machined sides
  • Proxxon type MS 4
Type Drill Press Vice
Jaw Width 50mm
Jaw Height 10mm
Jaw Opening 34mm

Reviews

Be the first to submit a review

Trustpilot