Proxxon 28128 Micromot Bench Drill Press 85W 230V Ribbed Aluminium Table

Image Representative of Range

Proxxon 28128 Micromot Bench Drill Press 85W 230V Ribbed Aluminium Table

MPN
28 128
Brand
Proxxon
EAN-13
4006274281288
Order Code
12-7912
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £190.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Proxxon Micromot TBM 220 is a bench drill press with an 85 W motor and a voltage of 230 V. This power tool is ideal for precision drilling tasks due to its high-quality build and adjustable speed settings. It is commonly used for model building, precision engineering, and other detailed work requiring accuracy.
Voltage 230V
Type Magnetic Drill
Power 85W
Nosing 140mm
Table length 120mm
Table width 220mm
Tool Holder Collets
Transmission type 3-speed

Reviews

Be the first to submit a review

Trustpilot