Proxxon 28030 Micromot Grinder/Polisher Dust Extraction Easy Tool Change

MPN
28 030
Brand
Proxxon
EAN-13
4006274280304
Order Code
06-2807
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Proxxon manufactures the Micromot SP/E, a versatile grinding and polishing machine. This compact and efficient tool is ideal for detailed work on small-scale projects, offering precision and variable speed control. It's perfect for hobbyists and craftsmen needing to grind, polish, or sand various materials.
Type Sander/polisher
Power Output 200W
Dim (L x W x H) 250 mm x 130 mm x 100 m
Grinding disc Ø 50mm
Grinding disc width 13mm
Height 100m
Idle speed 3000 - 9000 U/min
Length 250mm
Recess Diameter 12.7mm
Rotational speed range 3000 - 9000 U/min
Weight 1.2kg
Width 130mm

Reviews

Be the first to submit a review

Trustpilot