Proxxon 28014 Crosscut Super-Cut Blade 80 Teeth for Wood & Plastic

Image Representative of Range

Proxxon 28014 Crosscut Super-Cut Blade 80 Teeth for Wood & Plastic

MPN
28 014
Brand
Proxxon
EAN-13
4006274280144
Order Code
12-7906
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Proxxon Micromot 28 014 Crosscut ‘Super-Cut’ blade is a high-quality circular saw blade made from chromium-vanadium steel. It is designed for precision cutting in metalworking applications, offering durability and accuracy. Ideal for hobbyists and professionals, this blade is suitable for use with metal circular saws in detailed projects.
Type Circular saw blade
(Ø) 58mm
Bore Ø 10mm
Circular saw blade size 58 x 10 x 0.5 mm
Misc Attribute Circular saw blade Ø 58 mm.
Number of cogs 80
Thickness 0.5mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot