Proxxon 28002 Micromot Soft Polishing Wheel 100mm for Mirror Finish

Image Representative of Range

Proxxon 28002 Micromot Soft Polishing Wheel 100mm for Mirror Finish

MPN
28002
Brand
Proxxon
EAN-13
4006274280021
Order Code
12-7982
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Proxxon Micromot 28002 Stoff-Polishing buff is a soft polishing attachment with a diameter of 100 mm. It is ideal for fine polishing tasks, making it suitable for both professional and hobbyist applications on various materials. Manufactured by Proxxon Micromot, it is known for its durability and efficiency in delivering high-quality polishing results.
Type Polisher
Diameter 100mm
Dim (Ø) 100mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot