Proxxon 28 941 Micromot Steel Drill Chuck Clamping Range 0.3-3.2mm

Image Representative of Range

Proxxon 28 941 Micromot Steel Drill Chuck Clamping Range 0.3-3.2mm

MPN
28 941
Brand
Proxxon
EAN-13
4006274289413
Order Code
12-7969
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The Proxxon Micromot 28 941 is a quick-action, three-jaw steel drill chuck designed for securely holding various tools. It features a quick-release mechanism for efficient tool changes and a robust steel construction for durability. Typically used in precision drilling tasks, this tool holder is ideal for hobbyists and professionals requiring reliable and precise performance.
Type Quick-release chuck
Clamping Range 0.3 - 3.2mm
Contents 1

Reviews

Be the first to submit a review

Trustpilot