Proxxon 28 808 Micromot Cutting Discs: Shatter-proof Versatile Use

Image Representative of Range

Proxxon 28 808 Micromot Cutting Discs: Shatter-proof Versatile Use

MPN
28 808
Brand
Proxxon
EAN-13
4006274288089
Order Code
12-7953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

Proxxon Micromot 28 808 - 10 Reinforcement Aluminium Oxide Cutting Discs feature durability and precision for cutting tasks. Manufactured by Proxxon Micromot, these discs are ideal for cutting metals, stone, and ceramics. Their reinforced design ensures longevity and reduced breakage during use.
Type Cutting Discs
Diameter (Ø) 22mm
Bore Size 1.8mm
Material Suitability Alloyed and unalloyed steels, stainless steels and non-ferrous metals
Misc Attribute Aluminium-oxide with fabric construction
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot