Proxxon 28 590 Micromot Flap-Wheel Grinder for Efficient Material Removal

Image Representative of Range

Proxxon 28 590 Micromot Flap-Wheel Grinder for Efficient Material Removal

MPN
28 590
Brand
Proxxon
EAN-13
4006274285903
Order Code
12-7939
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 7 in stockFurther 115 despatched in 4 working days

Proxxon Micromot manufactures the 28 590 Corundum Flap-Wheel Grinder designed for use with the LWS. This versatile tool features abrasive pad mounts and flap discs, ideal for fine grinding and polishing tasks. Typical applications include removing paint or rust and preparing surfaces for further treatment.
Type Mop wheel
Diameter 50mm
Dim (Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot