Proxxon 28 294 Micromot 10 Flexible Silicon Discs Smoothing & Polishing

Image Representative of Range

Proxxon 28 294 Micromot 10 Flexible Silicon Discs Smoothing & Polishing

MPN
28 294
Brand
Proxxon
EAN-13
4006274282940
Order Code
12-7922
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Proxxon Micromot 28 294 includes ten flexible silicon discs, wheels, and bullets designed for precision work. These grinder attachments are ideal for polishing and grinding various materials with high precision. They are commonly used in detailed tasks for hobbyists and professionals alike.
Type Grinding bit
Diameter 22mm
Grinding area (details) Diameter 22mm
Misc Attribute Wheel form
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot