Proxxon 28 155 Micromot Cutting Discs 50mm Steel/Metal/Plastic/Wood

Image Representative of Range

Proxxon 28 155 Micromot Cutting Discs 50mm Steel/Metal/Plastic/Wood

MPN
28 155
Brand
Proxxon
EAN-13
4006274281554
Order Code
12-7915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 252 despatched in 4 working days

The Proxxon Micromot 28 155 Cutting Disc is a high-quality tool designed for precision cutting. It features a 50 mm circular blade capable of cutting through steel, non-ferrous metals, plastic, and wood. Ideal for use in various crafting and modelling applications, it comes in a set of five discs for extended use.
Type Cutting Discs
Diameter 50mm
Bore Size 10mm
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot