Proxxon 28 092 Micromot DSH Scroll Saw Precision 2-Speed Versatile Use

MPN
28 092
Brand
Proxxon
EAN-13
4006274280922
Order Code
06-2808
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £270.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

The Proxxon Micromot DSH 2-Speed Scroll Saw is a versatile and precise tool designed for intricate woodworking. It features adjustable speeds for detailed cuts and optimal control. Typically used in model-making and fine carpentry, it excels at cutting complex patterns and curves.
Type Fretsaw
Power 205W
Cutting depth (max.) (45°) 25mm
Cutting depth (max.) (90°) 50mm
Diameter (L x W x H) 530 x 270 x 300 mm
Height 300mm
Length 130mm
Max. cutting depth 90°/45°: 50/25mm
Nosing 400mm
Weight 17kg
Width 270mm

Reviews

Be the first to submit a review

Trustpilot