Proxxon 27 160 Micromot KGS 80 Mitre Saw for Precise Cutting Tasks

Image Representative of Range

Proxxon 27 160 Micromot KGS 80 Mitre Saw for Precise Cutting Tasks

MPN
27 160
Brand
Proxxon
EAN-13
4006274271609
Order Code
12-7900
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Proxxon Micromot KGS 80 is a precision chop and mitre saw ideal for detailed woodworking tasks. Manufactured by Proxxon, it features a powerful motor and adjustable cutting angles for accuracy. Typically used in model making and fine carpentry, it excels in cutting small pieces with precision.
Type Chop and mitre saw
Power Output 200W
Blade Diameter 80mm
Bore Ø 10mm
Idle speed 6000 U/min
Rotational speed range 6000 RPM
Weight 6kg

Reviews

Be the first to submit a review

Trustpilot