Proxxon 27 020 Micromot DB 250 Wood Lathe 100W Miniature Turning Tool

Image Representative of Range

Proxxon 27 020 Micromot DB 250 Wood Lathe 100W Miniature Turning Tool

MPN
27 020
Brand
Proxxon
EAN-13
4006274270206
Order Code
12-7892
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £156.73 £156.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Proxxon Micromot DB 250 wood lathe is a precision tool designed for micro woodturning projects. It features a compact 100 W motor, ideal for crafting small-scale objects like pens and miniature models. This lathe is commonly used by hobbyists and model makers for detailed and intricate woodworking tasks.
Type Lathe
Length 400mm
Mandrel speed (max.) 5000 U/min
Mandrel speed (min.) 1000 U/min
Material Wood
Power 100W
Rotational speed range 1000 - 5000 RPM
Tip height 40mm
Tip Width 250mm
Weight 2.8kg

Reviews

Be the first to submit a review

Trustpilot