Proxxon 24020 Micromot Industrial Drill Chuck 0.8-10mm Setting Range

Image Representative of Range

Proxxon 24020 Micromot Industrial Drill Chuck 0.8-10mm Setting Range

MPN
240 20
Brand
Proxxon
EAN-13
4006274240209
Order Code
12-7889
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Proxxon Micromot manufactures the 240 20 Industrial Drill Chuck with a capacity ranging from 0.8 to 10 mm, designed for precision tasks. This tool holder is notable for its robust construction and efficient clamping capabilities. It is typically used in industrial settings for tasks requiring accurate drilling and secure bit holding.
Type Drill chuck
Clamping Range 0.8 - 10mm
Contents 1
Misc Attribute Drill chuck

Reviews

Be the first to submit a review

Trustpilot