Proxxon 24002 Micromot Precision Lathe: Versatile for Metal & Plastic

Image Representative of Range

Proxxon 24002 Micromot Precision Lathe: Versatile for Metal & Plastic

MPN
24 002
Brand
Proxxon
EAN-13
4006274240025
Order Code
12-7886
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1322.41 £1320.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/11/2026

The Proxxon Micromot PD 250/E precision lathe is designed for small, accurate, and detailed work. Suitable for model builders and hobbyists, it excels in creating precise components. Its compact design allows for versatile applications in precision engineering tasks.
Type Precision lathe
Mandrel speed (max.) 3000 U/min
Mandrel speed (min.) 300 U/min
Operating Voltage 230V
Tip height 70mm
Tip Width 250mm
Weight 12kg

Reviews

Be the first to submit a review

Trustpilot