Proxxon 23660 Tradesperson Toolbox 68-Piece Essentials for Professionals

MPN
23660
Brand
Proxxon
EAN-13
4006274236608
Order Code
10-3131
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £268.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Proxxon 23660 tool box is a comprehensive 68-piece set designed for tradespeople. It features a sturdy construction with dimensions of 445 x 118 x 358 mm, ensuring durability and portability. This tool box is ideal for professional use, offering a variety of tools suitable for various repair and maintenance tasks.
Type Tool box (+ tools)
Height 118mm
Length 358mm
Width 445mm
Colour Green
Dim (W x H x D) 445 x 118 x 358 mm
Factory colour Green
Range of uses Trades person

Reviews

Be the first to submit a review

Trustpilot