Proxxon 23350 Industrial Torque Wrench 3/8" 12-60Nm ISO Calibrated

MPN
23350
EAN-13
4006274233508
Order Code
10-3172
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

The Proxxon Industrial 23350 torque wrench is calibrated to ISO standards. It features a 3/8" (10 mm) drive and a torque range of 12 to 60 Nm. This tool is typically used for precision fastening applications in automotive and light industrial settings.
Type Torque wrench
Torque Range 60Nm
Calibrated to ISO standards
DIN Standard DIN EN ISO 6789
Downforce 3/8" (10 mm)
Torque (min.) 12Nm
Trigger Accuracy 3%

Reviews

Be the first to submit a review

Trustpilot