Proxxon 23341 Micro Click MC 60-Multi Torque Wrench 12-60 Nm Fork Access

MPN
23341
Brand
Proxxon
EAN-13
4006274233416
Order Code
10-3130
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £196.00 £179.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Proxxon MicroClick MC 60-Multi 23341 torque wrench offers a range of 12 to 60 Nm for precision work. Manufactured by Proxxon, this tool is ideal for tightening bolts in automotive and engineering applications. Its reliable design ensures consistency and accuracy in various mechanical tasks.
Type Torque wrench
Torque Range 60Nm
Torque (min.) 12Nm
Trigger Accuracy 3%

Reviews

Be the first to submit a review

Trustpilot