Proxxon 23338 MC 200/E Electronic Torque Wrench 20-200Nm Bluetooth Calibrated

MPN
23338
Brand
Proxxon
EAN-13
4006274233386
Order Code
10-3129
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Produced by Proxxon, the MC 200/E 23338 is an electronic torque wrench designed for precision. It features a range of 20 to 200 Nm and a 1/2" (12.5 mm) drive. Ideal for automotive and industrial applications, it ensures accurate torque control for various fastening tasks.
Type Electronic torque wrench
Length 580mm
Torque Range 200Nm
Downforce 1/2" (12.5 mm)
Height 65mm
Torque (min.) 20Nm
Trigger Accuracy 1%
Weight 1.79kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot