Proxxon 23337 Proxxon MC100/E Electronic Torque Wrench 10-100 Nm Bluetooth

MPN
23337
Brand
Proxxon
EAN-13
4006274233379
Order Code
10-3128
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £243.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Proxxon 23337 Electronic torque wrench is a precision tool with a range of 10 to 100 Nm, designed for accuracy in tightening tasks. Ideal for automotive, industrial, and assembly applications, the MC100/E ensures precise torque settings. Durability and electronic functionality make it essential for professional use.
Type Electronic torque wrench
Length 520mm
Torque Range 100Nm
Downforce 3/8" (10 mm)
Height 65mm
Torque (min.) 10Nm
Trigger Accuracy 1%
Weight 1.39kg
Width 70mm

Reviews

Be the first to submit a review

Trustpilot