Proxxon 23109 MICRO Bit Set 1/4" Hex Socket 36-piece Forged CRV Steel

MPN
23109
Brand
Proxxon
EAN-13
4006274231092
Order Code
10-3121
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Proxxon 23109 bit set is a comprehensive 36-piece ratchet and screwdriver bit set designed for precision and versatility. This high-quality hand tool is ideal for both professional and DIY tasks, ensuring efficient fastening and loosening of screws. Suitable for various applications, its compact design makes it perfect for easy storage and transport.
Type Bit set
Drive Size 1/4"
Length 120mm
Material Silicon vanadium chrome magnesium steel
Spanner size (inch) 1/4in

Reviews

Be the first to submit a review

Trustpilot