Proxxon 23103 Bit Set 1/2" and 1/4" Drive 29-Piece Chromium Vanadium Steel

MPN
23103
Brand
Proxxon
EAN-13
4006274231030
Order Code
10-3120
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Proxxon 23103 Bit set is a comprehensive 29-piece screwdriver bit set, designed for use with a 1/2" (12.5 mm) or 1/4" (6.3 mm) socket wrench. This high-quality hand tool set is ideal for various fastening applications in both professional and DIY settings. Manufactured with precision, it is suitable for intricate tasks requiring reliable and durable tools.
Type Bit set
Downforce Star
Material Chromium-vanadium steel
Spanner size (inch) 1/2in

Reviews

Be the first to submit a review

Trustpilot