Proxxon 20000 Micromot BFB 2000 Mill/Drill 90° Tilt Fine Feed

Image Representative of Range

Proxxon 20000 Micromot BFB 2000 Mill/Drill 90° Tilt Fine Feed

MPN
20 000
Brand
Proxxon
EAN-13
4006274200005
Order Code
12-7882
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Proxxon Micromot BFB 2000 Mill/Drill Unit is a versatile drill stand suitable for precise and intricate milling operations. It features robust construction, making it ideal for detailed model making and crafting applications. This unit is a valuable tool for hobbyists and professionals seeking accurate drilling and milling performance.
Type Drill stand
Collar Ø 43mm
Nosing 140mm
Operating height (max.) 65mm
Stand area 200 x 200 mm
Weight 6.5kg

Reviews

Be the first to submit a review

Trustpilot