ProUser SPS120 Solar Panel 120W 20.67V Slimline for Caravans & Mobile Homes

Image Representative of Range

ProUser SPS120 Solar Panel 120W 20.67V Slimline for Caravans & Mobile Homes

MPN
28111
Brand
ProUser
EAN-13
8717809281111
Order Code
10-3109
Country of Origin
China
View Full Product Range (3)

Discontinued


The ProUser SPS120 is a 120 W monocrystalline solar panel with a voltage of 20.67 V. It features high efficiency solar cells ideal for converting sunlight into usable energy. This solar module is typically used in residential or small commercial photovoltaic systems.
Type Monocrystalline solar panel
Power Rating 120W
Open Circuit Voltage 24.91V
Efficiency 20%
Dimensions (L x W x H) 1250 x 535 x 40 mm
Number of Cells 36
Cable Length 5m
Height 40mm
Length 1250mm
Nominal Voltage 20.67V
Short-circuit current 6.17A
Voltage (max.) 20.67V
Weight 6.44kg
Width 535mm

Trustpilot