ProUser 28109 SP180 Monocrystalline Solar Panel 180W Perfect for Vehicles

MPN
28109
Brand
ProUser
EAN-13
8717809281098
Order Code
10-3107
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £176.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 23/08/2026

The ProUser SP180 Monocrystalline solar panel offers a power output of 180 W and operates at 18.24 V. These highly efficient solar modules are ideal for residential and commercial photovoltaics applications. ProUser's solar cells are designed for durability and optimal energy production in various weather conditions.
Type Monocrystalline solar panel
Power Rating 180W
Open Circuit Voltage 23.05V
Efficiency 21%
Dimensions (L x W x H) 162 x 670 x 40 mm
Number of Cells 64
Cable Length 5m
Height 40mm
Length 162mm
Nominal Voltage 18.24V
Short-circuit current 10.69A
Voltage (max.) 18.24V
Weight 13.7kg
Width 670mm

Reviews

Be the first to submit a review

Trustpilot