ProUser 28108 SP120 Solar Panel 120 Wp 20.5 V for Mobile Home Use

MPN
28108
Brand
ProUser
EAN-13
8717809281081
Order Code
10-3106
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £131.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 23/08/2026

The ProUser SP120 Monocrystalline solar panel 120 Wp 20.5 V is a high-efficiency solar module designed for optimal performance. Its monocrystalline solar cells are ideal for residential and commercial photovoltaic installations. This solar panel is typically used to power various electronic devices and systems.
Type Monocrystalline solar panel
Power Rating 120 Wp
Open Circuit Voltage 24.77V
Efficiency 20.9%
Dimensions (L x W x H) 670 x 975 x 40 mm
Number of Cells 36
Cable Length 5m
Height 40mm
Length 670mm
Nominal Voltage 20.5V
Short-circuit current 6.17A
Voltage (max.) 24.77V
Weight 9kg
Width 975mm

Reviews

Be the first to submit a review

Trustpilot