ProUser 18283 SCP50 Charge Controller 12-48V 50A Efficient PWM Tech

MPN
18283
Brand
ProUser
EAN-13
8717809182838
Order Code
10-3097
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £96.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The ProUser SCP50 is a PWM solar charge controller supporting 12 V, 24 V, 36 V, and 48 V systems. It has a current capacity of 50 A, making it suitable for solar energy management in residential and commercial settings. This charge controller helps regulate and optimise solar power usage for efficient energy storage.
Type Charge controller
Power Rating 50A
Dimensions (L x W x H) 240 x 175 x 65 mm
Charging current (max.) 50A
Control Type PWM
Height 65mm
Length 240mm
Module load (max.) 50A
Module power (max.) 3000 Wp
Temperature Range -10 °C to 40°C
Weight 1120g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot