ProUser 18282 SCM30 Charge Controller MPPT 12V/24V 30A Efficient

MPN
18282
Brand
ProUser
EAN-13
8717809182821
Order Code
10-3096
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £148.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The ProUser 18282 is a solar charge controller with MPPT technology, supporting 12 V and 24 V systems. It manages up to 30 A to optimise charging efficiency from solar panels. This charge controller is ideal for maintaining batteries in solar energy setups, improving performance and extending battery life.
Type Charge controller
Power Rating 30A
Dimensions (L x W x H) 24 x 175 x 65 mm
Charging current (max.) 30A
Control Type MPPT
Height 65mm
Length 24mm
Module load (max.) 30A
Module power (max.) 900 Wp
Temperature Range -10 °C to 50°C
Weight 1856g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot