ProUser 18280 SCP10 Charge Controller 12V/24V 10A PWM Tech

MPN
18280
Brand
ProUser
EAN-13
8717809182807
Order Code
10-3094
Country of Origin
China
View Full Product Range (4)

Discontinued


The ProUser SCP10 Charge Controller is a solar control device that manages 12 V and 24 V systems with a 10 A capacity. It features PWM technology for efficient battery charging and regulation. Typically used in solar energy systems, it helps maintain battery health and optimise energy utilisation.
Type Charge controller
Power Rating 10A
Dimensions (L x W x H) 125 x 80 x 30 mm
Charging current (max.) 10A
Control Type PWM
Height 30mm
Length 125mm
Module load (max.) 10A
Module power (max.) 300 Wp
Own power consumption 12mA
Temperature Range -10 °C to 50°C
Weight 130g
Width 80mm

Trustpilot