ProUser 18183 DCDC40 DC/DC Converter 12V 40A 500W MPPT Tech Solar Use

MPN
18183
Brand
ProUser
EAN-13
8717809181831
Order Code
10-3093
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £205.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The ProUser DCDC40 is a DC/DC converter that delivers 12 V DC to 12 V DC at 40 A and 500 W, ideal for automotive applications. This power supply unit serves as an efficient current transformer for car charging needs. Typical applications include its use as a reliable car charger or automotive charging cable.
Output Voltage 12V DC
Power Rating 500 W
Output Current 40A
Dim (L x W x H) 20 x 13 x 4.5 cm
Efficiency 94%
Height 4.5cm
Length 20cm
Max. output current 40A
Misc Attribute DCDC40
Number of Outputs 2
Plastic free packaging Plastic-free packaging
Power 500W
Type DC/DC converter
Weight 757g
Width 13cm

Reviews

Be the first to submit a review

Trustpilot