ProTronic Plus 10 Torque Wrench 1/4in Drive 0.5-10Nm

Norbar Brand: Norbar

The Norbar ProTronic Plus 10 Torque Wrench has the following specification:

Drive: 1/4in Square Drive
Range: 0.5-10Nm
Accuracy: 5% to 19% ±4%, 20% to 100% ±2%
Length: 282mm
Weight: 0.39kg

Description Image Product Buy Pricing (Ex VAT) Type
Norbar 130522 ProTronic Plus 10 Torque Wrench 1/4in Drive 0.5-10Nm
Norbar 130522 ProTronic Plus 10 Torque Wrench 1/4in Drive 0.5-10Nm
Extended range
Order code: 98-2926
MPN: 130522

Available to back orderPlease contact us for lead time
1+ £1997.07
Price per unit Ex VAT
Spade Terminals
Norbar 130523 ProTronic Plus 30 Torque Wrench 1/4in Drive 1.5-30Nm
Norbar 130523 ProTronic Plus 30 Torque Wrench 1/4in Drive 1.5-30Nm
Standard range
Order code: 98-2927
MPN: 130523

Despatched within 4 working days - 1 in stock
1+ £2267.65
Price per unit Ex VAT

Trustpilot