Proto-Pasta FEP11705 Filament PLA magnetic 1.75mm 500 g Grey 1 pc(s)

MPN
FEP11705
Brand
Proto-Pasta
EAN-13
0640970862095
Order Code
21-7700
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Proto-Pasta Rustable Magnetic Iron Filament is ferromagnetic. It reacts to magnets and behaves like pure iron! The plastic-bound iron retains a solid, matt cast metal finish when printed, but can rust if needed. That's why Proto Pasta Iron PLA is so interesting: • Iron haptics with 1.5 times the density of standard PLA • can rust to create modern objects in rusty patina in a few simple steps. • attracted by magnets (neodymium type recommended for increased attraction) • Induction at magnetic saturation approx. 0.15 Tesla • Relative (to air) transmission - between 5 and 8 regardless of frequency up to 1 MHz • Open area - between 62E-7 and 100E-7 H / m, regardless of frequency up to 1 MHz • higher thermal conductivity than standard plastics • easy to print like PLA with less nozzle wear than steel or carbon fiber  ** This filament is more abrasive than the standard PLA. We therefore recommend using hardened nozzles with a larger diameter (0.6 mm) made of stainless steel or nickel-plated nozzles from MicroSwiss. Available in diameters of 1.75 and 2.85 (3) mm. 125 g are delivered loose as containers. 500 g are supplied on a coil. Suitable for most PLA compatible printers such as Lulzbot, Makerbot, FlashForge, Dremel, Ultimaker, Printbot and more! FE-PLA is a bit more brittle than standard PLA in filament form and requires special care when handling. The processing is comparable to standard PLA. No heated bed required. For smaller nozzles and/or Bowden extruders, the pressure may be more uneven. We recommend printers with direct drive extruders with 0.6 mm nozzles, prefer a pressure temperature of 190-210 ° C (similar to standard PLA or slightly cooler) for the best results.

Reviews

Be the first to submit a review

Trustpilot