Protector SAM1000 Power Failure Alarm 85 dBA Rechargeable, 12h Alert

Image Representative of Range

Protector SAM1000 Power Failure Alarm 85 dBA Rechargeable, 12h Alert

MPN
SAM 1000
Brand
Protector
EAN-13
4260070561009
Order Code
12-7871
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £41.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Protector SAM 1000 by Protector is a rechargeable power failure alarm featuring an 85 dBa volume to notify users of power cuts. This device serves as an effective power cut notification tool in residential and commercial environments. Its unique product identifiers are 04260070561009 and 4260070561009.
Type Power failure alarm
Power Source rechargeable
Colour White
Depth 55mm
Dimensions (W x D) 60 mm x 55 mm
Nominal current (details) 16A
Operating Voltage 230 V/50 Hz
Power Rating 3500W
Volume 85dBA
Width 60mm

Reviews

Be the first to submit a review

Trustpilot