Protector ProAir100H-EG Fan Wall/Ceiling Mount 75m³/h Humidity Sensor

Image Representative of Range

Protector ProAir100H-EG Fan Wall/Ceiling Mount 75m³/h Humidity Sensor

Order Code:

12-7869

Brand: Protector MPN: ProAir 100 H-EG EAN-13: 4260070562228
Qty Unit Price (Ex VAT)
1+ £46.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Protector ProAir 100 H-EG is a wall and ceiling fan designed by Protector, capable of air cooling at a rate of 75 m³/h with a 10 cm diameter. It is ideal for built-in applications in both residential and commercial settings. The fan efficiently regulates air circulation, making it suitable for small to medium-sized spaces.
Type Wall and ceiling fan
Air Flow 75m³/h
Power 15W
Colour Stainless steel (brushed)
Depth 2.1cm
Dimensions (W x H x D) 15 x 14 x 2.1 cm
Height 14cm
Noise emission (max.) 30dB
Suitable for pipe Ø 10cm
Ventilation features Hygrostat
Width 15cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot