Protector 20565 CO-250 F Carbon Monoxide Detector Battery-Powered LCD Display

Image Representative of Range

Protector 20565 CO-250 F Carbon Monoxide Detector Battery-Powered LCD Display

MPN
20565
Brand
Protector
EAN-13
4260070560217
Order Code
12-7865
Country of Origin
China
  • Quickly find another product in this range by Operating Voltage:

    4.5 V (3 x 1.5 V AA batteries) 4.5 V (3 x AA battery)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Protector CO-250 F is a battery-powered carbon monoxide detector designed to detect carbon monoxide. Manufactured by Protector, it features reliable gas alarm sounders and is ideal for both residential and commercial use. This portable CO detector ensures safety from hazardous gas exposure.
Type Carbon monoxide detector
Power Source battery-powered
detects Carbon monoxide
Diameter 119mm
Dimensions (Ø x H) 119 mm x 37.5 mm
Function Gas detector
Height 37.5mm
Operating Voltage 4.5 V (3 x 1.5 V AA batteries)
Weight 120g

Reviews

Be the first to submit a review

Trustpilot