Protective suit 4520 Size=XXXL White

3M Brand: 3M
Robust, tear-resistant, yet lightweight, this long-life 3M™ 45203XL 5/6 protective suit is made of a five-flag, antistatic material (SMMMS). The high water vapor permeability of the protective suit reduces heat accumulation and gives the wearer a good, comfortable feeling - even during heavy physical activity. Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The 3M™ protective suit 4520 TYPE 5/6 provides protection against hazardous dust (Type 5), light liquid splashes (Type 6) and radioactive contaminated particles (EN 1073-2:2002). Its areas of application include asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance and work in the pharmaceutical industry. It is 3XL and is white continuously except for a turquoise triangle on the back.
Description Image Product Buy Pricing (Ex VAT) Size 3-panel hood Hooded Size (S/M/L) Type Colour Material Anti-Static Chemical-resistant Closure location Closure type Consumer life stage Disposable Elastic waist & ankles EN Standards Gender Knitted cuffs Product main colour
3M 45203XL Protective suit 4520 Size=XXXL White
3M 45203XL Protective suit 4520 Size=XXXL White
Standard range
Order code: 87-8565
MPN: 45203XL

Despatched within 4 working days - 50 in stock
1+ £7.37
Price per unit Ex VAT
XXXL Yes Yes 3XL Protective suit White Suit + back application: breathable polypropylene; Elastic inserts: Neoprene Elastomer; Zip: Nylon polyester tape;Nahgarn: Polyester. Yes Yes Front Zipper Adult Yes Yes EN 340:2003, EN 13034:2005, EN ISO 13982-1:2004, EN 1073-2:2002, EN 1149:1995. Unisex Yes Green, White
3M 4520CS2XL Protective suit 4520 Size=XXL White
3M 4520CS2XL Protective suit 4520 Size=XXL White
Standard range
Order code: 87-8566
MPN: 4520CS2XL

Despatched within 4 working days - 49 in stock
1+ £6.61
10+ £6.20
50+ £6.07
Price per unit Ex VAT
XXL 2XL Protective suit White Suit + back application: breathable polypropylene; Elastic inserts: Neoprene Elastomer; Zip: Nylon polyester tape;Nahgarn: Polyester. Yes Yes Front Zipper Adult Yes Yes EN 340:2003, EN 13034:2005, EN ISO 13982-1:2004, EN 1073-2:2002, EN 1149:1995. Unisex Yes Green, White

Trustpilot