3M 45203XL Protective suit 4520 Size=XXXL White

MPN
45203XL
Brand
3M
GTIN-14
04046719401161
Order Code
87-8565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Robust, tear-resistant, yet lightweight, this long-life 3M™ 45203XL 5/6 protective suit is made of a five-flag, antistatic material (SMMMS). The high water vapor permeability of the protective suit reduces heat accumulation and gives the wearer a good, comfortable feeling - even during heavy physical activity. Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The 3M™ protective suit 4520 TYPE 5/6 provides protection against hazardous dust (Type 5), light liquid splashes (Type 6) and radioactive contaminated particles (EN 1073-2:2002). Its areas of application include asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance and work in the pharmaceutical industry. It is 3XL and is white continuously except for a turquoise triangle on the back.
Type Protective suit
Colour White
Material Suit + back application: breathable polypropylene; Elastic inserts: Neoprene Elastomer; Zip: Nylon polyester tape;Nahgarn: Polyester.
Size XXXL
3-panel hood Yes
Anti-Static Yes
Chemical-resistant Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Elastic waist & ankles Yes
EN Standards EN 340:2003, EN 13034:2005, EN ISO 13982-1:2004, EN 1073-2:2002, EN 1149:1995.
Gender Unisex
Hooded Yes
Knitted cuffs Yes
Product main colour Green, White
Size (S/M/L) 3XL

Reviews

Be the first to submit a review

Trustpilot