3M 4520CS2XL Protective suit 4520 Size=XXL White

MPN
4520CS2XL
Brand
3M
GTIN-14
04046719947324
Order Code
87-8566
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.61
10+ £6.20
50+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The new 3M™ PROTECTIVE SUIT MODEL 4520 is the ideal entry-level model - it offers reliable protection against health dusts as well as light chemical splashes. It consists of light-weight, breathable material.
Type Protective suit
Colour White
Material Suit + back application: breathable polypropylene; Elastic inserts: Neoprene Elastomer; Zip: Nylon polyester tape;Nahgarn: Polyester.
Size XXL
Anti-Static Yes
Chemical-resistant Yes
Closure location Front
Closure type Zipper
Consumer life stage Adult
Disposable Yes
Elastic waist & ankles Yes
EN Standards EN 340:2003, EN 13034:2005, EN ISO 13982-1:2004, EN 1073-2:2002, EN 1149:1995.
Gender Unisex
Knitted cuffs Yes
Product main colour Green, White
Size (S/M/L) 2XL

Reviews

Be the first to submit a review

Trustpilot