Protective suit 4510 Size: L White

3M Brand: 3M
The lightweight, anti-static 3M™ protective suit 4510 is made from high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. The protective suit thus provides protection against health-endangering dusts (type 5), light liquid splashes (type 6) and radioactive, contaminated particles (EN 1073-2:2002). Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The applications of the 3M™ 4510L/TYPE 5/6 protective suit are in asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, paint spraying and coating, clean room applications as well as work in the pharmaceutical industry. It has the size L and the colour white.
Description Image Product Buy Pricing (Ex VAT) Size Anti-Static Closure location Closure type Consumer life stage Disposable Elastic waist & ankles Gender Hooded Product main colour Protection features Size (S/M/L) Type Colour
3M 4510L Protective suit 4510 Size: L White
3M 4510L Protective suit 4510 Size: L White
Standard range
Order code: 87-8550
MPN: 4510L

Despatched within 4 working days - 81 in stock
1+ £7.60
Price per unit Ex VAT
L Yes Front Zipper Adult Yes Yes Unisex Yes White Radiation resistant L Protective suit White
3M 4510XL Protective suit 4510 Size: XL White
3M 4510XL Protective suit 4510 Size: XL White
Standard range
Order code: 87-8551
MPN: 4510XL

Despatched within 4 working days - 248 in stock
1+ £7.60
Price per unit Ex VAT
XL Protective suit White
3M 4510XXL Protective suit 4510 Size: XXL White
3M 4510XXL Protective suit 4510 Size: XXL White
Standard range
Order code: 87-8552
MPN: 4510XXL

Despatched within 4 working days - 42 in stock
1+ £7.78
Price per unit Ex VAT
XXL Protective suit White

Trustpilot