3M 4510XXL Protective suit 4510 Size: XXL White

MPN
4510XXL
Brand
3M
GTIN-14
04046719401642
Order Code
87-8552
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L XL XXL
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The lightweight, anti-static 3M™ protective suit 4510 is made from high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. The protective suit thus provides protection against health-endangering dusts (type 5), light liquid splashes (type 6) and radioactive, contaminated particles (EN 1073-2:2002). Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The applications of the 3M™ protective suit 4510XXL / TYPE 5/6 are in asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, paint spraying and coating, clean room applications as well as work in the pharmaceutical industry. It is XXL in size and has a white colour.
Type Protective suit
Colour White
Size XXL

Reviews

Be the first to submit a review

Trustpilot