3M 4510XL Protective suit 4510 Size: XL White

MPN
4510XL
Brand
3M
GTIN-14
04046719401628
Order Code
87-8551
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L XL XXL
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 172 in stock

The lightweight, anti-static 3M™ protective suit 4510 is made from high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. The protective suit thus provides protection against health-endangering dusts (type 5), light liquid splashes (type 6) and radioactive, contaminated particles (EN 1073-2:2002). Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The applications for the 3M™ protective suit 4510XL / TYPE 5/6 are in asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, paint spraying and coating, clean room applications as well as work in the pharmaceutical industry. It has the size XL and the colour white.
Type Protective suit
Colour White
Size XL

Reviews

Be the first to submit a review

Trustpilot