Protectionworld 2012001 Safety Glasses Anti-Fog Clear EN 166-1 DIN 166-1

Image Representative of Range

Protectionworld 2012001 Safety Glasses Anti-Fog Clear EN 166-1 DIN 166-1

MPN
2012001
EAN-13
4260135773354
Order Code
12-7860
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Protectionworld's safety glasses, model 2012001, feature an anti-fog coating and a transparent design, conforming to EN 166-1 and DIN 166-1 standards. These protective eyewear items are perfect for use in hazardous environments requiring clear vision and reliable eye protection. Ideal applications include construction, laboratories, and industrial settings.
Type Safety Glasses
DIN Standard DIN 166-1
EN Standard EN 166-1
Lens Colour None
Colour Transparent
Weight 24g

Reviews

Be the first to submit a review

Trustpilot