Proma 7080311010c Mounting Plate 100x100x1mm Phenolic Paper Brown

MPN
708 031 1010c
Brand
Proma
EAN-13
4016138188813
Order Code
10-3064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Proma manufactures the mounting plate 708 031 1010c, which is made from phenolic paper and measures 100 x 100 x 1 mm. The plate is brown and typically used as an enclosure accessory in cabinets or cases. It is ideal for securely mounting components within electronic or mechanical assemblies.
Type Mounting plate
Dim (L x W x H) 100 x 100 x 1 mm
Factory colour Brown
Height 1mm
Length 100mm
Material Phenolic paper
Material thickness 1mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot