Christmas Opening Hours and Delivery Dates here
Proma 411186 Replacement Parts Adjustable 150W Heater Efficient Heating

Image Representative of Range

Proma 411186 Replacement Parts Adjustable 150W Heater Efficient Heating

Order Code:

12-7857

Brand: Proma MPN: 411 186 (394141 0140) EAN-13: 4016138096101
Qty Unit Price (Ex VAT)
1+ £23.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The Proma heater 411185 is an adjustable 150 W immersion heater used for etching stations and soldering systems. It is manufactured by Proma and features an adjustable mechanism for precise heating control. This component is typically applied in the electromechanical sector, especially for PCB etching processes.
Type Immersion heater
Max. power 150W
Misc Attribute 1 Adjustable 150 W heater 1185

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot