Proline Options XBR-000199-PRO 8PK Brocade XBR-000199 Compatible TAA Compliant

MPN
XBR-000199-PRO
EAN-13
821455709986
Order Code
73-1981
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7661.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

This 8-pack of of Brocade® XBR-199 compatible SFP+ transceivers provides 16Gbs-LW Fibre Channel throughput up to 1km over single-mode fiber (SMF) using a wavelength of 131nm via an LC connector. Each is guaranteed to be 1% compatible with the equivalent Brocade® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant.

Reviews

Be the first to submit a review

Trustpilot