Proline Options QSFPP-40GBASE-SR4-PRO 40GBase-SR4 QSFP+ Transceiver MMF 850nm

MPN
QSFPP-40GBASE-SR4-PRO
EAN-13
821455623824
Order Code
71-7769
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £375.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

This Juniper Networks® QSFPP-4GBASE-SR4 compatible QSFP+ transceiver provides 4GBase-SR4 throughput up to 15m over multi-mode fiber (MMF) using a wavelength of 85nm via an MPO connector. It is guaranteed to be 1% compatible with the equivalent Juniper Networks® transceiver. This easy to install, hot swappable transceiver has been programmed, uniquely serialized and data-traffic and application tested to ensure that it will initialize and perform identically. Digital optical monitoring (DOM) support is also present to allow access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot